Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1261
Newark Part No.97K2721
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.47 |
| 10+ | $3.13 |
| 25+ | $2.92 |
| 50+ | $2.72 |
| 100+ | $2.46 |
| 500+ | $2.26 |
| 1000+ | $2.00 |
| 2500+ | $1.87 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1261
Newark Part No.97K2721
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)88dB
Supply Voltage Max20V
Resonant Frequency-
Operating Current Max10mA
Sound Level Distance0
Sound Level Distance10cm
Capacitance0.015µF
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
-
Supply Voltage Max
20V
Operating Current Max
10mA
Sound Level Distance
10cm
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
-
Sound Pressure Level (SPL)
88dB
Resonant Frequency
-
Sound Level Distance
0
Capacitance
0.015µF
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate