Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-7603Copy
Newark Part No.49AM2378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $196.860 |
| 50+ | $189.610 |
| 100+ | $181.160 |
Price for:Each
Minimum: 25
Multiple: 25
$4,921.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-7603Copy
Newark Part No.49AM2378
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.508mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric450g
Weight - Imperial15.873oz
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
450g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.508mm
Melting Temperature
217°C
Weight - Imperial
15.873oz
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
