Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-1407Copy
Newark Part No.22AM0850
Product Range48 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $417.490 |
Price for:Each
Minimum: 25
Multiple: 1
$10,437.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-1407Copy
Newark Part No.22AM0850
Product Range48 Series
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin Activated RA
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.4mm
External Diameter - Imperial0.015"
Melting Temperature-
Weight - Metric453.592g
Weight - Imperial1lb
Product Range48 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.015"
Weight - Metric
453.592g
Product Range
48 Series
Flux Type
Rosin Activated RA
External Diameter - Metric
0.4mm
Melting Temperature
-
Weight - Imperial
1lb
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
