Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-0027Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM5227
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $82.740 |
Price for:Each
Minimum: 1
Multiple: 1
$82.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-0027Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM5227
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.787mm
External Diameter - Imperial0.031"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.031"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
0.787mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
