Print Page
KEMVENT92
EMI SHIELDING GASKET, 97MM X 97MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT92Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5299
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.250 |
| 5+ | $47.200 |
| 10+ | $44.780 |
| 25+ | $43.250 |
| 50+ | $39.950 |
| 100+ | $38.200 |
| 250+ | $36.880 |
Price for:Each
Minimum: 1
Multiple: 1
$52.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT92Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5299
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialABS (Acrylonitrile Butadiene Styrene)
Product Length97mm
Length97mm
Width97mm
Product Width97mm
Depth10mm
Product Depth10mm
Attenuation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
97mm
Width
97mm
Depth
10mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
ABS (Acrylonitrile Butadiene Styrene)
Length
97mm
Product Width
97mm
Product Depth
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate