Print Page
KEMVENT120
EMI SHIELDING GASKET, 125MM X 125MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT120Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.290 |
| 5+ | $55.980 |
| 10+ | $54.060 |
| 25+ | $51.310 |
| 50+ | $48.300 |
| 100+ | $46.100 |
| 250+ | $44.450 |
Price for:Each
Minimum: 1
Multiple: 1
$62.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT120Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5300
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialABS (Acrylonitrile Butadiene Styrene)
Product Length125mm
Length125mm
Width125mm
Product Width125mm
Product Depth10mm
Depth10mm
Attenuation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
125mm
Width
125mm
Product Depth
10mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
ABS (Acrylonitrile Butadiene Styrene)
Length
125mm
Product Width
125mm
Depth
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate