Print Page
95-22005
EMI SHIELDING GASKET, 20.3X72.1X0.8 MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22005
Newark Part No.65AK5305
Product RangeKemtron 95 Series
Also Known As2430141-1
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $7.280 |
| 25+ | $6.960 |
| 50+ | $6.610 |
| 100+ | $6.240 |
| 500+ | $5.280 |
| 1000+ | $4.900 |
| 2500+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22005
Newark Part No.65AK5305
Product RangeKemtron 95 Series
Also Known As2430141-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Graphite
Length20.3mm
Product Length20.3mm
Width72.1mm
Product Width72.1mm
Product Depth0.8mm
Depth0.8mm
Product Depth0.8mm
Product RangeKemtron 95 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
20.3mm
Width
72.1mm
Product Depth
0.8mm
Product Depth
0.8mm
Attenuation
-
Gasket Material
Silicone Nickel Graphite
Product Length
20.3mm
Product Width
72.1mm
Depth
0.8mm
Product Range
Kemtron 95 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability