Print Page
93-22013
EMI SHIELDING GASKET, 26.92MM X 26.92MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No93-22013
Newark Part No.62AK8023
Product RangeKemtron 93 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $10.540 |
| 25+ | $10.330 |
| 50+ | $10.080 |
| 100+ | $8.680 |
| 250+ | $8.260 |
| 500+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No93-22013
Newark Part No.62AK8023
Product RangeKemtron 93 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Product Length26.92mm
Length26.92mm
Width26.92mm
Product Width26.92mm
Depth0.8mm
Product Depth0.8mm
Product RangeKemtron 93 Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
26.92mm
Width
26.92mm
Depth
0.8mm
Product Range
Kemtron 93 Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Length
26.92mm
Product Width
26.92mm
Product Depth
0.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability