Print Page
93-22008
EMI SHIELDING GASKET, 41.28MM X 41.28MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No93-22008
Newark Part No.62AK8009
Product RangeKemtron 93 Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 10+ | $12.850 |
| 25+ | $12.600 |
| 50+ | $12.300 |
| 100+ | $10.580 |
| 250+ | $10.080 |
| 500+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No93-22008
Newark Part No.62AK8009
Product RangeKemtron 93 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length41.28mm
Product Length41.28mm
Width41.28mm
Product Width41.28mm
Depth0.8mm
Product Depth0.8mm
Attenuation-
Product RangeKemtron 93 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
41.28mm
Width
41.28mm
Depth
0.8mm
Attenuation
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Length
41.28mm
Product Width
41.28mm
Product Depth
0.8mm
Product Range
Kemtron 93 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability