Print Page
93-22006
EMI SHIELDING GASKET, 34.32MM X 34.32MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22006Copy
Newark Part No.62AK8007
Product RangeKemtron 93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 10+ | $10.210 |
| 25+ | $10.010 |
| 50+ | $9.770 |
| 100+ | $8.400 |
| 250+ | $8.000 |
| 500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22006Copy
Newark Part No.62AK8007
Product RangeKemtron 93 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length34.32mm
Product Length34.32mm
Product Width34.32mm
Width34.32mm
Product Depth0.8mm
Depth0.8mm
Attenuation-
Product RangeKemtron 93 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
34.32mm
Product Width
34.32mm
Product Depth
0.8mm
Attenuation
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Length
34.32mm
Width
34.32mm
Depth
0.8mm
Product Range
Kemtron 93 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability