Print Page
93-22004
EMI SHIELDING GASKET, 29.29MM X 29.29MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22004
Newark Part No.62AK8005
Product RangeKemtron 93 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.56 |
| 10+ | $9.10 |
| 25+ | $8.93 |
| 50+ | $8.72 |
| 100+ | $7.53 |
| 250+ | $7.19 |
| 500+ | $6.52 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22004
Newark Part No.62AK8005
Product RangeKemtron 93 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Product Length29.29mm
Length29.29mm
Product Width29.29mm
Width29.29mm
Depth0.8mm
Product Depth0.8mm
Product RangeKemtron 93 Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
29.29mm
Product Width
29.29mm
Depth
0.8mm
Product Range
Kemtron 93 Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Length
29.29mm
Width
29.29mm
Product Depth
0.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability