Print Page
93-22002
EMI SHIELDING GASKET, 24.51MM X 24.51MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No93-22002
Newark Part No.62AK8003
Product RangeKemtron 93 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $8.010 |
| 25+ | $7.860 |
| 50+ | $7.670 |
| 100+ | $6.600 |
| 250+ | $6.280 |
| 500+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No93-22002
Newark Part No.62AK8003
Product RangeKemtron 93 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length24.51mm
Product Length24.51mm
Width24.51mm
Product Width24.51mm
Product Depth0.8mm
Depth0.8mm
Product RangeKemtron 93 Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
24.51mm
Width
24.51mm
Product Depth
0.8mm
Product Range
Kemtron 93 Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Length
24.51mm
Product Width
24.51mm
Depth
0.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability