Print Page
92-22016
EMI SHIELDING GASKET, 22.23MM X 22.23MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMTRON - TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 92-22016Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 62AK8012 |
| Product Range | Kemtron 92 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 10+ | $8.140 |
| 25+ | $7.810 |
| 50+ | $6.790 |
| 100+ | $5.760 |
| 250+ | $5.480 |
| 500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMTRON - TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 92-22016Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 62AK8012 |
| Product Range | Kemtron 92 Series |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Nickel Plated Graphite |
| Product Length | 22.23mm |
| Length | 22.23mm |
| Width | 22.23mm |
| Product Width | 22.23mm |
| Depth | 0.8mm |
| Product Depth | 0.8mm |
| Attenuation | - |
| Product Range | Kemtron 92 Series |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Product Length | 22.23mm |
| Width | 22.23mm |
| Depth | 0.8mm |
| Attenuation | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Gasket Material | Nickel Plated Graphite |
|---|---|
| Length | 22.23mm |
| Product Width | 22.23mm |
| Product Depth | 0.8mm |
| Product Range | Kemtron 92 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |