Print Page
92-22009
EMI SHIELDING GASKET, 44.45MM X 44.45MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22009
Newark Part No.62AK8001
Product RangeKemtron 92 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.96 |
| 10+ | $14.14 |
| 25+ | $13.50 |
| 50+ | $12.68 |
| 100+ | $11.92 |
| 250+ | $10.81 |
| 500+ | $10.52 |
Price for:Each
Minimum: 1
Multiple: 1
$14.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22009
Newark Part No.62AK8001
Product RangeKemtron 92 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length44.45mm
Product Length44.45mm
Width44.45mm
Product Width44.45mm
Depth0.8mm
Product Depth0.8mm
Product RangeKemtron 92 Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
44.45mm
Width
44.45mm
Depth
0.8mm
Product Range
Kemtron 92 Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Length
44.45mm
Product Width
44.45mm
Product Depth
0.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability