Print Page
92-22007
EMI SHIELDING GASKET, 38.1MM X 38.1MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMTRON - TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 92-22007Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 62AK7999 |
| Product Range | Kemtron 92 Series |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 10+ | $9.140 |
| 25+ | $8.510 |
| 50+ | $8.350 |
| 100+ | $8.190 |
| 250+ | $7.900 |
| 500+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMTRON - TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 92-22007Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 62AK7999 |
| Product Range | Kemtron 92 Series |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Nickel Plated Graphite |
| Length | 38.1mm |
| Product Length | 38.1mm |
| Width | 38.1mm |
| Product Width | 38.1mm |
| Product Depth | 0.8mm |
| Depth | 0.8mm |
| Product Range | Kemtron 92 Series |
| Attenuation | - |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Length | 38.1mm |
| Width | 38.1mm |
| Product Depth | 0.8mm |
| Product Range | Kemtron 92 Series |
| SVHC | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Gasket Material | Nickel Plated Graphite |
|---|---|
| Product Length | 38.1mm |
| Product Width | 38.1mm |
| Depth | 0.8mm |
| Attenuation | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |