Print Page
410-0024-2250-10000
SHIELDING GASKET, SHEET, SILICONE ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No410-0024-2250-10000
Newark Part No.60AK9522
Product Range400 - Oriented Wire in Silicone Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.910 |
| 3+ | $409.550 |
| 5+ | $377.720 |
| 10+ | $362.860 |
| 25+ | $337.400 |
Price for:Each
Minimum: 1
Multiple: 1
$415.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No410-0024-2250-10000
Newark Part No.60AK9522
Product Range400 - Oriented Wire in Silicone Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length1m
Product Length1mm
Product Width225mm
Width225mm
Product Depth2.4mm
Depth2.4mm
Attenuation-
Product Range400 - Oriented Wire in Silicone Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
225mm
Product Depth
2.4mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone
Product Length
1mm
Width
225mm
Depth
2.4mm
Product Range
400 - Oriented Wire in Silicone Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability