Print Page
146-0127
EMI SHIELDING GASKET, 25M X 12.7MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No146-0127Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AK7963
Product RangeKemtron 100 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.830 |
| 5+ | $141.840 |
| 10+ | $136.970 |
| 25+ | $130.020 |
| 50+ | $122.370 |
| 100+ | $116.810 |
| 250+ | $112.640 |
Price for:Each
Minimum: 1
Multiple: 1
$157.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No146-0127Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AK7963
Product RangeKemtron 100 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Length25m
Product Length25mm
Product Width12.7mm
Width12.7mm
Product Depth0.5mm
Depth0.5mm
Attenuation-
Product RangeKemtron 100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
25m
Product Width
12.7mm
Product Depth
0.5mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Stainless Steel
Product Length
25mm
Width
12.7mm
Depth
0.5mm
Product Range
Kemtron 100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate