Print Page
144-0254
EMI SHIELDING GASKET, 25M X 25.4MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No144-0254
Newark Part No.62AK7961
Product RangeKemtron 100 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.550 |
| 5+ | $164.610 |
| 10+ | $159.150 |
| 25+ | $151.350 |
| 50+ | $142.760 |
| 100+ | $136.520 |
| 250+ | $131.840 |
Price for:Each
Minimum: 1
Multiple: 1
$182.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No144-0254
Newark Part No.62AK7961
Product RangeKemtron 100 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Copper Clad Steel
Length25m
Product Length25mm
Product Width25.4mm
Width25.4mm
Depth0.5mm
Product Depth0.5mm
Product RangeKemtron 100 Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
25m
Product Width
25.4mm
Depth
0.5mm
Product Range
Kemtron 100 Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Copper Clad Steel
Product Length
25mm
Width
25.4mm
Product Depth
0.5mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability