Print Page
1212-SSA-0008
SUPPRESSOR, EMI SHIELDING, 300X300X0.8MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1212-SSA-0008Copy
Newark Part No.50AK7511
Product Range1212 ECE MOULDED SHEET Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $522.360 |
| 3+ | $514.160 |
| 5+ | $473.130 |
| 10+ | $453.990 |
| 25+ | $421.170 |
Price for:Each
Minimum: 1
Multiple: 1
$522.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1212-SSA-0008Copy
Newark Part No.50AK7511
Product Range1212 ECE MOULDED SHEET Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length300mm
Product Length300mm
Product Width300mm
Width300mm
Product Depth0.8mm
Depth0.8mm
Product Range1212 ECE MOULDED SHEET Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
300mm
Product Width
300mm
Product Depth
0.8mm
Product Range
1212 ECE MOULDED SHEET Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Silicone
Product Length
300mm
Width
300mm
Depth
0.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability