Print Page
1212-FSA-0008
SUPPRESSOR, EMI SHIELDING, 300X300X0.8MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1212-FSA-0008Copy
Newark Part No.50AK7505
Product Range1212 ECE MOULDED SHEET Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $634.020 |
| 3+ | $624.060 |
| 5+ | $574.270 |
| 10+ | $551.030 |
| 25+ | $511.200 |
Price for:Each
Minimum: 1
Multiple: 1
$634.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1212-FSA-0008Copy
Newark Part No.50AK7505
Product Range1212 ECE MOULDED SHEET Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length300mm
Length300mm
Width300mm
Product Width300mm
Product Depth0.8mm
Depth0.8mm
Attenuation-
Product Range1212 ECE MOULDED SHEET Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
300mm
Width
300mm
Product Depth
0.8mm
Attenuation
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Silicone
Length
300mm
Product Width
300mm
Depth
0.8mm
Product Range
1212 ECE MOULDED SHEET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability