Print Page
1202-SNG-0026-0011-1
SUPPRESSOR, EMI SHIELDING, 2.6MM X 1M L ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1202-SNG-0026-0011-1Copy
Newark Part No.55AK3513
Product Range1202 ECE EXTRUDED TUBE Series
Your Part Number
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.650 |
| 10+ | $29.870 |
| 25+ | $28.480 |
| 50+ | $26.700 |
| 100+ | $25.040 |
| 250+ | $22.630 |
| 500+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$31.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1202-SNG-0026-0011-1Copy
Newark Part No.55AK3513
Product Range1202 ECE EXTRUDED TUBE Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length1mm
Length1m
Product Width-
Width-
Depth-
Product Depth-
Product Range1202 ECE EXTRUDED TUBE Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Width
-
Depth
-
Product Range
1202 ECE EXTRUDED TUBE Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone
Length
1m
Width
-
Product Depth
-
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability