Print Page
1202-FSA-0032-0011-1
EMI SHIELDING GASKET, 3.2MM X 1M L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1202-FSA-0032-0011-1Copy
Newark Part No.55AK3509
Product Range1202 ECE EXTRUDED TUBE Series
Also Known As2420757-1
Your Part Number
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.350 |
| 5+ | $102.760 |
| 10+ | $99.230 |
| 25+ | $94.200 |
| 50+ | $88.660 |
| 100+ | $84.630 |
| 250+ | $81.600 |
Price for:Each
Minimum: 1
Multiple: 1
$114.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1202-FSA-0032-0011-1Copy
Newark Part No.55AK3509
Product Range1202 ECE EXTRUDED TUBE Series
Also Known As2420757-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Aluminum
Length1m
Product Length1m
Product Width-
Width-
Product Depth-
Product Depth-
Depth-
Attenuation-
Product Range1202 ECE EXTRUDED TUBE Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
-
Product Depth
-
Depth
-
Product Range
1202 ECE EXTRUDED TUBE Series
Gasket Material
Fluorosilicone Nickel Aluminum
Product Length
1m
Width
-
Product Depth
-
Attenuation
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability