Print Page
1202-FSA-0016-0005
SUPPRESSOR, EMI SHIELDING, 1.6MM X 10M L ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1202-FSA-0016-0005
Newark Part No.55AK3504
Product Range1202 ECE EXTRUDED TUBE Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.440 |
| 5+ | $288.540 |
| 10+ | $275.160 |
| 25+ | $257.310 |
| 50+ | $245.410 |
| 100+ | $236.480 |
Price for:Each
Minimum: 1
Multiple: 1
$300.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1202-FSA-0016-0005
Newark Part No.55AK3504
Product Range1202 ECE EXTRUDED TUBE Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length10mm
Length10m
Product Width-
Width-
Product Depth-
Depth-
Product Range1202 ECE EXTRUDED TUBE Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
10mm
Product Width
-
Product Depth
-
Product Range
1202 ECE EXTRUDED TUBE Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Silicone
Length
10m
Width
-
Depth
-
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability