Print Page
1202-FNG-0032-0011-1
SUPPRESSOR, EMI SHIELDING, 3.2MM X 1M L ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1202-FNG-0032-0011-1Copy
Newark Part No.55AK3503
Product Range1202 ECE EXTRUDED TUBE Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.370 |
| 5+ | $55.230 |
| 10+ | $52.300 |
| 25+ | $50.430 |
| 50+ | $46.430 |
| 100+ | $44.290 |
| 250+ | $42.690 |
Price for:Each
Minimum: 1
Multiple: 1
$61.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1202-FNG-0032-0011-1Copy
Newark Part No.55AK3503
Product Range1202 ECE EXTRUDED TUBE Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length1mm
Length1m
Width-
Product Width-
Product Depth-
Depth-
Product Range1202 ECE EXTRUDED TUBE Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
-
Product Depth
-
Product Range
1202 ECE EXTRUDED TUBE Series
SVHC
To Be Advised
Gasket Material
Silicone
Length
1m
Product Width
-
Depth
-
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability