Print Page
1201-SSA-0010
SUPPRESSOR, EMI SHIELDING, 1MM X 10M L ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-SSA-0010
Newark Part No.55AK3490
Product Range1201 ECE EXTRUDED CORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.470 |
| 5+ | $181.150 |
| 10+ | $172.910 |
| 25+ | $161.940 |
| 50+ | $154.620 |
| 100+ | $149.130 |
Price for:Each
Minimum: 1
Multiple: 1
$188.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-SSA-0010
Newark Part No.55AK3490
Product Range1201 ECE EXTRUDED CORD Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Silver Aluminium
Length10m
Product Length10mm
Product Width-
Width-
Product Depth-
Depth-
Product Range1201 ECE EXTRUDED CORD Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
10m
Product Width
-
Product Depth
-
Product Range
1201 ECE EXTRUDED CORD Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Silicone Silver Aluminium
Product Length
10mm
Width
-
Depth
-
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability