Print Page
1201-SSA-0010-1
SUPPRESSOR, EMI SHIELDING, 1MM X 1M L ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-SSA-0010-1
Newark Part No.55AK3491
Product Range1201 ECE EXTRUDED CORD Series
Your Part Number
86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.830 |
| 10+ | $26.270 |
| 25+ | $25.040 |
| 50+ | $23.480 |
| 100+ | $22.040 |
| 250+ | $19.920 |
| 500+ | $19.370 |
Price for:Each
Minimum: 1
Multiple: 1
$27.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No1201-SSA-0010-1
Newark Part No.55AK3491
Product Range1201 ECE EXTRUDED CORD Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Silver Aluminium
Length1m
Product Length1mm
Width-
Product Width-
Depth-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
-
Depth
-
Product Range
1201 ECE EXTRUDED CORD Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Silicone Silver Aluminium
Product Length
1mm
Product Width
-
Product Depth
-
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability