Print Page
1201-SNG-0010-1
SUPPRESSOR, EMI SHIELDING, 1MM X 1M L ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0010-1
Newark Part No.55AK3483
Product Range1201 ECE EXTRUDED CORD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.43 |
| 10+ | $19.31 |
| 25+ | $18.43 |
| 50+ | $17.32 |
| 100+ | $16.28 |
| 250+ | $14.76 |
| 500+ | $14.36 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0010-1
Newark Part No.55AK3483
Product Range1201 ECE EXTRUDED CORD Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Graphite
Length1m
Product Length1mm
Width-
Product Width-
Product Depth-
Depth-
Product Range1201 ECE EXTRUDED CORD Series
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
-
Product Depth
-
Product Range
1201 ECE EXTRUDED CORD Series
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Nickel Graphite
Product Length
1mm
Product Width
-
Depth
-
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability