Print Page
1201-FSA-0020
SUPPRESSOR, EMI SHIELDING, 2MM X 10M L ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FSA-0020
Newark Part No.55AK3480
Product Range1201 ECE EXTRUDED CORD Series
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $422.540 |
| 3+ | $416.070 |
| 5+ | $383.740 |
| 10+ | $368.640 |
| 25+ | $342.780 |
Price for:Each
Minimum: 1
Multiple: 1
$422.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FSA-0020
Newark Part No.55AK3480
Product Range1201 ECE EXTRUDED CORD Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Silver Aluminium
Length10m
Product Length10mm
Product Width-
Width-
Product Depth-
Depth-
Product Range1201 ECE EXTRUDED CORD Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
10m
Product Width
-
Product Depth
-
Product Range
1201 ECE EXTRUDED CORD Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Fluorosilicone Silver Aluminium
Product Length
10mm
Width
-
Depth
-
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability