New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermal Reed Switches
                                                                                                  Print Page

                                                                                                  TRS1-105BPR001

                                                                                                  Thermal Reed Switch, 105 °C, ± 3°C, Break, Screw-In, Quick Connect, TRS Series, PT 1/8"

                                                                                                  Date/Lot Code

                                                                                                  KEMET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEMET TRS1-105BPR001
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoTRS1-105BPR001
                                                                                                  Newark Part No.21AJ9308
                                                                                                  Product RangeTRS Series
                                                                                                  Also Known AsUSEP105BPR0010
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.000
                                                                                                  5+$9.000
                                                                                                  10+$9.000
                                                                                                  25+$9.000
                                                                                                  50+$9.000
                                                                                                  100+$9.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEMET
                                                                                                  ManufacturerKEMET
                                                                                                  Manufacturer Part NoTRS1-105BPR001
                                                                                                  Newark Part No.21AJ9308
                                                                                                  Product RangeTRS Series
                                                                                                  Also Known AsUSEP105BPR0010
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switching Temperature105°C
                                                                                                  Switching Temperature Tolerance± 3°C
                                                                                                  Reset Temperature-
                                                                                                  Contact OperationNormally Closed
                                                                                                  Thermal Reed Switch Contact TypeBreak
                                                                                                  Sensor TerminalsScrew
                                                                                                  Sensor MountingScrew-In
                                                                                                  Sensor HousingCylindrical
                                                                                                  Thermal Reed Switch TerminalsQuick Connect
                                                                                                  Product RangeTRS Series
                                                                                                  Contact Rating500mA at 100VDC
                                                                                                  Contact Resistance Max0.5ohm
                                                                                                  Maximum Opening / Closing Power10W DC
                                                                                                  Maximum Opening / Closing Voltage100 VDC
                                                                                                  Minimum Opening / Closing Current5mA
                                                                                                  Maximum Opening / Closing Current500mA
                                                                                                  Maximum Differential Temperature10°C
                                                                                                  Approvals-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TRS series screw type thermal reed switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. The screw mounting package of TRS-P makes it easy to set up in the application, by just screwing it in the device that needs temperature detection or overheat monitoring. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the curie temperature. These products have also been attested by the International Relay Association. Typical applications include radiator water detection and overheat detection for industrial, agricultural and automotive engines.

                                                                                                  • High reliability for on/off operations
                                                                                                  • High-speed response, long operational life
                                                                                                  • Excellent environmental durability
                                                                                                  • Extremely simple circuit design with the screw mounting
                                                                                                  • Compact, light, and easy to handle
                                                                                                  • Dust, explosion and corrosion-proof
                                                                                                  • Excellent temperature accuracy of ±3°C

                                                                                                  Technical Specifications

                                                                                                  Switching Temperature

                                                                                                  105°C

                                                                                                  Reset Temperature

                                                                                                  -

                                                                                                  Thermal Reed Switch Contact Type

                                                                                                  Break

                                                                                                  Sensor Mounting

                                                                                                  Screw-In

                                                                                                  Thermal Reed Switch Terminals

                                                                                                  Quick Connect

                                                                                                  Contact Rating

                                                                                                  500mA at 100VDC

                                                                                                  Maximum Opening / Closing Power

                                                                                                  10W DC

                                                                                                  Minimum Opening / Closing Current

                                                                                                  5mA

                                                                                                  Maximum Differential Temperature

                                                                                                  10°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Switching Temperature Tolerance

                                                                                                  ± 3°C

                                                                                                  Contact Operation

                                                                                                  Normally Closed

                                                                                                  Sensor Terminals

                                                                                                  Screw

                                                                                                  Sensor Housing

                                                                                                  Cylindrical

                                                                                                  Product Range

                                                                                                  TRS Series

                                                                                                  Contact Resistance Max

                                                                                                  0.5ohm

                                                                                                  Maximum Opening / Closing Voltage

                                                                                                  100 VDC

                                                                                                  Maximum Opening / Closing Current

                                                                                                  500mA

                                                                                                  Approvals

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.