Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTRA16D222KGSCopy
Newark Part No.90AJ6815
Product RangeTRA Indust X7R HT260C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.820 |
| 10+ | $19.870 |
| 25+ | $18.650 |
| 50+ | $16.660 |
| 100+ | $15.690 |
| 250+ | $15.240 |
| 500+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRA16D222KGSCopy
Newark Part No.90AJ6815
Product RangeTRA Indust X7R HT260C Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeTRA Indust X7R HT260C Series
Product Diameter-
Product Length4.92mm
Product Width2.03mm
Product Height2.03mm
Operating Temperature Min-55°C
Operating Temperature Max260°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Axial Leaded
Product Diameter
-
Product Width
2.03mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Range
TRA Indust X7R HT260C Series
Product Length
4.92mm
Product Height
2.03mm
Operating Temperature Max
260°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
