Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598D686M025ATE050 Tantalum Polymer Capacitor, 68 µF, ± 20%, 25 V, D, 0.05 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/10AN2507-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598D686M025ATE050Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN2507
Product RangeT598 KO-CAP Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.990 |
| 25+ | $1.830 |
| 50+ | $1.660 |
| 100+ | $1.480 |
| 250+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D686M025ATE050Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10AN2507
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
68µF
Voltage(DC)
25V
ESR
0.05ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
