Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT598D477M004ATE025Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel99AJ4369
Re-Reel59AM3685RL
Cut Tape59AM3685
Product RangeT598 KO-CAP Series
Your Part Number
6,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 25+ | $1.890 |
| 100+ | $1.570 |
| 250+ | $1.460 |
| 500+ | $1.340 |
| 1000+ | $1.310 |
| 5000+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.510 |
| 1500+ | $1.480 |
| 2500+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D477M004ATE025Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel99AJ4369
Re-Reel59AM3685RL
Cut Tape59AM3685
Product RangeT598 KO-CAP Series
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current4.24A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
4V
ESR
0.025ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.24A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for T598D477M004ATE025
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
