Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598D337M2R5ATE012 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, D, 0.012 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/42AH1367-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598D337M2R5ATE012Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel32AK7775
Cut Tape32AK7774
Product RangeT598 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.230 | $615.00 |
| Total Price | $615.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.260 |
| 1000+ | $1.190 |
| 2000+ | $1.140 |
| 4000+ | $1.040 |
| 6000+ | $1.010 |
| 10000+ | $0.978 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D337M2R5ATE012Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel32AK7775
Cut Tape32AK7774
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.012ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current6.12A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.012ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.12A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
