Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T529P476M006AAE150 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, P, 0.15 ohm, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/47AM8254-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT529P476M006AAE150Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel93AC5519
Re-Reel47AM8254RL
Cut Tape47AM8254
Product RangeT529 KO-CAP Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $0.815 |
| 100+ | $0.751 |
| 250+ | $0.697 |
| 500+ | $0.642 |
| 1000+ | $0.608 |
| 5000+ | $0.566 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.566 |
| 4000+ | $0.508 |
| 6000+ | $0.490 |
| 10000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT529P476M006AAE150Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel93AC5519
Re-Reel47AM8254RL
Cut Tape47AM8254
Product RangeT529 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeP
ESR0.15ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current408mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT529 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.15ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T529 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
408mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
