![KEMET T527I476M010ATE200 Tantalum Polymer Capacitor, 47 µF, ± 20%, 10 V, I, 0.2 ohm, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $0.777 |
| 100+ | $0.704 |
| 250+ | $0.657 |
| 500+ | $0.610 |
| 1000+ | $0.579 |
| 5000+ | $0.531 |
Product Information
Product Overview
The T527 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This miniature polymer electrolytic utilizes a facedown terminal technology that combines packaging efficiency with a low profile component. This series offers high capacitance in a 3216-10 package size. This series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available high capacitance case sizes.
- 1mm Low profile
- EIA Case Size: 3216 (1206 MLCC Equivalent)
- Improved volumetric efficiency
- Halogen-free epoxy/RoHS compliant
- 100% surge current tested
- 100% accelerated steady state aging
- Lead free 260°C reflow capable
Technical Specifications
47µF
± 20%
I
3.2mm
0.9mm
-55°C
T527 KO-CAP Series
No SVHC (19-Jan-2021)
10V
0.2ohm
1206 [3216 Metric]
1.6mm
548mA
105°C
-
Alternatives for T527I476M010ATE200
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
