Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521B156M025ATE090 Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, B, 0.09 ohm, 1411 [3528-21 Metric]](https://www.newark.com/productimages/standard/en_US/99AJ4346-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521B156M025ATE090Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel93AC5354
Re-Reel69AK3439RL
Cut Tape69AK3439
Product RangeT521 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 25+ | $0.736 |
| 100+ | $0.682 |
| 250+ | $0.636 |
| 500+ | $0.589 |
| 1000+ | $0.561 |
| 5000+ | $0.536 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.517 |
| 6000+ | $0.485 |
| 10000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521B156M025ATE090Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel93AC5354
Re-Reel69AK3439RL
Cut Tape69AK3439
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeB
ESR0.09ohm
Capacitor Case / Package1411 [3528-21 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current972mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528-21 Metric]
Product Width
2.8mm
Ripple Current
972mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for T521B156M025ATE090
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
