Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520V477M2R5ATE006 Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, 0.006 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/44AM7769-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520V477M2R5ATE006Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel51AM5325RL
Cut Tape51AM5325
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 25+ | $2.470 |
| 100+ | $1.990 |
| 250+ | $1.950 |
| 500+ | $1.910 |
| 1000+ | $1.810 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V477M2R5ATE006Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel51AM5325RL
Cut Tape51AM5325
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size Code-
ESR0.006ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current5.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
2.5V
ESR
0.006ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
-
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.6A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
