Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520B686M006ATE040Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel91H6468
Re-Reel16AC3598RL
Cut Tape16AC3598
Product RangeT520 KO-CAP Series
Your Part Number
3,882 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.699 | $6.99 |
| Total Price | $6.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.699 |
| 30+ | $0.673 |
| 100+ | $0.647 |
| 250+ | $0.604 |
| 500+ | $0.560 |
| 1000+ | $0.532 |
| 5000+ | $0.510 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.560 |
| 4000+ | $0.511 |
| 6000+ | $0.496 |
| 10000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B686M006ATE040Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel91H6468
Re-Reel16AC3598RL
Cut Tape16AC3598
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.04ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Voltage(DC)
6.3V
ESR
0.04ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.8A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520B686M006ATE040
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
