Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B337M2R5ATE015 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, B, 0.015 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/47AM3837-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B337M2R5ATE015Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AM3830
Product RangeT520 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.680 |
| 25+ | $1.520 |
| 50+ | $1.370 |
| 100+ | $1.250 |
| 250+ | $1.040 |
| 500+ | $0.923 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B337M2R5ATE015Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AM3830
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.015ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.015ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2.9A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
