New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Tantalum Capacitors
                                                                                                    5. SMD Tantalum Capacitors
                                                                                                    Print Page

                                                                                                    T502D226K035AG6110

                                                                                                    Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET T502D226K035AG6110
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoT502D226K035AG6110
                                                                                                    Newark Part No.
                                                                                                    Full Reel67AK2798
                                                                                                    Cut Tape67AK2797
                                                                                                    Product RangeT502 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoT502D226K035AG6110
                                                                                                    Newark Part No.
                                                                                                    Full Reel67AK2798
                                                                                                    Cut Tape67AK2797
                                                                                                    Product RangeT502 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance22µF
                                                                                                    Voltage(DC)35V
                                                                                                    Capacitor Case / Package2917 [7343 Metric]
                                                                                                    Capacitance Tolerance± 10%
                                                                                                    ESR0.7ohm
                                                                                                    Manufacturer Size CodeD
                                                                                                    Failure Rate-
                                                                                                    Ripple Current460mA
                                                                                                    Product Length7.3mm
                                                                                                    Product Width4.3mm
                                                                                                    Product Height2.8mm
                                                                                                    Product RangeT502 Series
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max230°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    22µF

                                                                                                    Capacitor Case / Package

                                                                                                    2917 [7343 Metric]

                                                                                                    ESR

                                                                                                    0.7ohm

                                                                                                    Failure Rate

                                                                                                    -

                                                                                                    Product Length

                                                                                                    7.3mm

                                                                                                    Product Height

                                                                                                    2.8mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Voltage(DC)

                                                                                                    35V

                                                                                                    Capacitance Tolerance

                                                                                                    ± 10%

                                                                                                    Manufacturer Size Code

                                                                                                    D

                                                                                                    Ripple Current

                                                                                                    460mA

                                                                                                    Product Width

                                                                                                    4.3mm

                                                                                                    Product Range

                                                                                                    T502 Series

                                                                                                    Operating Temperature Max

                                                                                                    230°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for T502D226K035AG6110

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.