Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T500B226K006AG6110 Surface Mount Tantalum Capacitor, 22 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 3.5 ohm, B](https://www.newark.com/productimages/standard/en_US/64AH1058-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT500B226K006AG6110Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel64AH1022
Cut Tape64AH1021
Product RangeT500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $4.870 | $9,740.00 |
| Total Price | $9,740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $4.870 |
| 4000+ | $4.770 |
| 6000+ | $4.680 |
| 10000+ | $4.580 |
| 20000+ | $4.480 |
| 50000+ | $4.380 |
| 100000+ | $4.290 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $4.870 |
| 6000+ | $4.770 |
| 10000+ | $4.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT500B226K006AG6110Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel64AH1022
Cut Tape64AH1021
Product RangeT500 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current156mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeT500 Series
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
T500 Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
156mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
