![KEMET T499A475K006ATE6K0 Surface Mount Tantalum Capacitor, 4.7 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 6 ohm, A](https://www.newark.com/productimages/standard/en_US/99AJ4335-40.jpg)
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 5000+ | $0.242 |
| 10000+ | $0.226 |
| 20000+ | $0.213 |
| 30000+ | $0.201 |
| 50000+ | $0.193 |
Product Information
Product Overview
T499 automotive grade MnO2 tantalum surface mount capacitors are high temperature product that offers optimum performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000 hours at rated voltage and temperature. T499 AUTO is classified as having moisture sensitivity level (MSL) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH. T499 AUTO is available in five standard EIA case sizes. Typical applications include decoupling and filtering in industrial and automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 175°C.
- Meets or exceeds EIA standard 535BAAC
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current testing
- Complies with AEC-Q200
- 100% steady-state accelerated aging
- Voltage derating is 1/2 at 175°C
- Epoxy compliant with UL94 V–0
- Moulded epoxy complies for outgassing testing under ASTM E 595
Technical Specifications
4.7µF
1206 [3216 Metric]
6ohm
-
3.2mm
1.6mm
T499 Series
-
6.3V
± 10%
A
112mA
1.6mm
-55°C
175°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for T499A475K006ATE6K0
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
