Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT494U226K010AT
Newark Part No.40K0699
Product RangeT494 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.140 |
| 2000+ | $1.080 |
| 4000+ | $0.967 |
| 6000+ | $0.932 |
| 10000+ | $0.897 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494U226K010AT
Newark Part No.40K0699
Product RangeT494 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeU
Failure Rate-
Ripple Current335mA
Product Length6mm
Product Width3.2mm
Product Height1.4mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
- Symmetrical and compliant terminations
- Laser-marked case
- 100% Surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- 0.1 to 470μF Capacitance range
- 2.5 to 50V Voltage range
- Extended range values
- Low profile case sizes
- Moisture sensitivity level-1
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
6mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
U
Ripple Current
335mA
Product Width
3.2mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for T494U226K010AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate