Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491V226K025AT
Newark Part No.40K0445
Product RangeT491 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.380 |
| 2000+ | $1.320 |
| 4000+ | $1.210 |
| 6000+ | $1.170 |
| 10000+ | $1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491V226K025AT
Newark Part No.40K0445
Product RangeT491 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Product RangeT491 Series
Capacitance Tolerance± 10%
ESR0.7ohm
Ripple Current423mA
Product Length7.3mm
Manufacturer Size CodeV
Product Width4.3mm
Product Height1.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Ripple Current
423mA
Manufacturer Size Code
V
Product Height
1.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
25V
Product Range
T491 Series
ESR
0.7ohm
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for T491V226K025AT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
