Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491B226K016ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel95W0058
Re-Reel59M3179RL
Cut Tape59M3179
Product RangeT491 Series
Your Part Number
2,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.265 | $0.00 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.435 |
| 20+ | $0.403 |
| 30+ | $0.370 |
| 50+ | $0.338 |
| 100+ | $0.309 |
| 250+ | $0.284 |
| 500+ | $0.258 |
| 1000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.265 |
| 6000+ | $0.247 |
| 10000+ | $0.240 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B226K016ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel95W0058
Re-Reel59M3179RL
Cut Tape59M3179
Product RangeT491 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current197mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
197mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491B226K016AT
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
