Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491B226K006AT
Newark Part No.95W0055
Product RangeT491 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.153 |
| 4000+ | $0.148 |
| 8000+ | $0.143 |
| 12000+ | $0.138 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$306.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B226K006AT
Newark Part No.95W0055
Product RangeT491 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current206mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
206mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491B226K006AT
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
