Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491A104K035ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel95W0003
Re-Reel59M3142RL
Cut Tape59M3142
Product RangeT491 Series
Your Part Number
73,030 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.272 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.272 |
| 30+ | $0.250 |
| 100+ | $0.228 |
| 250+ | $0.208 |
| 500+ | $0.188 |
| 1000+ | $0.175 |
| 2500+ | $0.164 |
| 5000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.193 |
| 5000+ | $0.183 |
| 10000+ | $0.163 |
| 20000+ | $0.147 |
| 30000+ | $0.137 |
| 50000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491A104K035ATCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel95W0003
Re-Reel59M3142RL
Cut Tape59M3142
Product RangeT491 Series
Capacitance0.1µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR20ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current61mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
20ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
61mA
Product Width
1.6mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491A104K035AT
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
