0
0 Items$0.00

SMD Tantalum Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.682
10+$0.461
25+$0.406
50+$0.350
100+$0.295
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
37AJ7765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.443
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
57K1622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.562
10+$0.272
25+$0.264
50+$0.255
100+$0.247
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
-
73R9160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.716
10+$0.493
25+$0.444
50+$0.394
100+$0.345
More Pricing...
2.2µF
6.3V
0805 [2012 Metric]
± 20%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
97M6450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.706
10+$0.489
25+$0.440
50+$0.391
100+$0.342
More Pricing...
1µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
10+$0.272
25+$0.257
50+$0.243
100+$0.228
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
81Y7409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.502
25+$0.442
50+$0.372
100+$0.315
250+$0.268
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59M2450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.317
10+$0.286
25+$0.262
50+$0.234
100+$0.210
More Pricing...
1µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
70R0392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.886
25+$0.811
50+$0.725
100+$0.650
250+$0.565
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59M3142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.502
25+$0.442
50+$0.372
100+$0.315
250+$0.268
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
75Y5137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.534
10+$0.307
25+$0.290
50+$0.271
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
45X5392

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.316
4000+$0.304
8000+$0.294
12000+$0.289
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42AC0185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.886
25+$0.811
50+$0.725
100+$0.650
250+$0.565
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
69AH4618

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.196
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
54J3769

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.159
5000+$0.153
10000+$0.148
15000+$0.145
25000+$0.144
1µF
16V
0805 [2012 Metric]
± 20%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
56K3961

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.376
5000+$0.368
10000+$0.344
20000+$0.324
30000+$0.305
More Pricing...
0.68µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3791

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.202
5000+$0.198
10000+$0.185
20000+$0.174
30000+$0.164
More Pricing...
2.2µF
6.3V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
95W0003

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.193
5000+$0.183
10000+$0.163
20000+$0.147
30000+$0.137
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R9167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$0.469
6.8µF
2.5V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
60R6052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$0.196
1µF
16V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
87W6275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$0.936
10µF
4V
0402 [1005 Metric]
± 20%
20ohm
K
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
-
26AC6832

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.056
4000+$0.056
8000+$0.056
16000+$0.055
32000+$0.055
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
-
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
69AC4009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.838
1µF
10V
0402 [1005 Metric]
± 20%
20ohm
K
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
-
55AC3843

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.431
10+$0.201
25+$0.195
50+$0.188
100+$0.182
More Pricing...
1µF
16V
0805 [2012 Metric]
± 20%
20ohm
R
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK