0
0 Items$0.00

SMD Tantalum Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R6057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.457
25+$0.298
100+$0.229
250+$0.218
500+$0.205
More Pricing...
2.2µF
10V
0805 [2012 Metric]
± 20%
15ohm
R
61mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.693
25+$0.341
100+$0.297
250+$0.275
500+$0.226
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.685
25+$0.368
100+$0.253
250+$0.234
500+$0.231
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
-
57K1618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.649
25+$0.411
100+$0.290
250+$0.266
500+$0.241
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
81Y7409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.384
20+$0.365
30+$0.347
50+$0.328
100+$0.309
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
15P3128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.300
10+$0.861
15+$0.803
25+$0.745
50+$0.687
More Pricing...
0.47µF
35V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.730
10+$0.492
15+$0.448
25+$0.403
50+$0.359
More Pricing...
2.2µF
10V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
70R0392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
20+$0.361
30+$0.350
50+$0.339
100+$0.328
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59M3142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.404
20+$0.373
30+$0.342
50+$0.311
100+$0.283
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
45X5392

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.284
6000+$0.278
10000+$0.273
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42AC0185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.724
25+$0.431
100+$0.406
250+$0.380
500+$0.358
More Pricing...
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
95W0003

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.207
6000+$0.192
10000+$0.186
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
54J3794

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.241
7500+$0.237
12500+$0.221
2.2µF
10V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
42AC0184

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.193
5000+$0.183
10000+$0.163
20000+$0.147
30000+$0.137
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
13AC4083

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.155
5000+$0.152
10000+$0.142
20000+$0.133
30000+$0.126
More Pricing...
2.2µF
10V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK