Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT356J336K025AT
Newark Part No.72K9780
Product RangeUltraDip II T35X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.700 |
| 250+ | $7.410 |
| 500+ | $7.120 |
Price for:Each
Minimum: 100
Multiple: 100
$770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT356J336K025AT
Newark Part No.72K9780
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Product RangeUltraDip II T35X Series
Capacitance Tolerance± 10%
Lead Spacing5.08mm
ESR1.2ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Product Range
UltraDip II T35X Series
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
ESR
1.2ohm
Operating Temperature Max
125°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate